
MA3018-NIST | |
|---|---|
DigiKey Part Number | MA3018-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA3018-NIST |
Description | CAT IV TRUE RMS 3000A AC FLEX CL |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current to 3000A | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |

