MA3010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne FLIR Commercial Systems
In Stock: 0
Unit Price: 330,61000 €
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3010

DigiKey Part Number
MA3010-ND
Manufacturer
Manufacturer Product Number
MA3010
Description
CAT IV TRUE RMS 3000A AC FLEX CL
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
FLIR Extech
Type
Current Meter, Clamp/Probe
Series
Specifications
Measures AC Current to 3000A
Packaging
Box
Ratings
CAT III 1000V, CAT IV 600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM57-2Teledyne FLIR Commercial Systems02067-CM57-2-ND330,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes