
MA1500 | |
|---|---|
DigiKey Part Number | MA1500-ND |
Manufacturer | |
Manufacturer Product Number | MA1500 |
Description | AC/DC TRMS CLAMP METER W/NCV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer FLIR Extech | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A |
Packaging Box | Ratings CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,63000 € | 211,63 € |
| Unit Price without VAT: | 211,63000 € |
|---|---|
| Unit Price with VAT: | 251,83970 € |

