
IR400-NIST | |
|---|---|
DigiKey Part Number | IR400-NIST-ND |
Manufacturer | |
Manufacturer Product Number | IR400-NIST |
Description | THERMO HANDHELD GUN -4F-630F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -4°F ~ 630°F (-20°C ~ 332°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Input Type Infrared |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max/Ave |
Part Status Active | Battery Cell Size 9V |
Type Handheld, Gun | Includes Battery, Case |
Temperature Display C°/F° | Base Product Number |
Temperature Range -4°F ~ 630°F (-20°C ~ 332°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,96000 € | 237,96 € |
| Unit Price without VAT: | 237,96000 € |
|---|---|
| Unit Price with VAT: | 283,17240 € |

