
IR320 | |
|---|---|
DigiKey Part Number | 1669-IR320-ND |
Manufacturer | |
Manufacturer Product Number | IR320 |
Description | THERMO HANDHELD GUN -4-1202F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -4 ~ 1202°F (-20 ~ 650°C) Infrared Thermometer LCD C°/F° Auto Off |
Datasheet | Datasheet |
Category | Temperature Range -4 ~ 1202°F (-20 ~ 650°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Bulk | Input Type Infrared |
Part Status Active | Features Auto Off |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,13000 € | 152,13 € |
| Unit Price without VAT: | 152,13000 € |
|---|---|
| Unit Price with VAT: | 181,03470 € |

