
IR300UV | |
|---|---|
DigiKey Part Number | IR300UV-ND |
Manufacturer | |
Manufacturer Product Number | IR300UV |
Description | THERMO HANDHELD GUN -22F-932F |
Customer Reference | |
Detailed Description | Handheld, Gun -22°F ~ 932°F (-30°C ~ 500°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Dif/Ave |
Category | Temperature Range -22°F ~ 932°F (-30°C ~ 500°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Obsolete | Features Auto Off, Backlight, Hold, Min/Max/Dif/Ave |
Type Handheld, Gun | Battery Cell Size AA (3) |
Temperature Display C°/F° | Includes Battery |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR267 | FLIR Extech | 0 | IR267-ND | 82,43000 € | Similar |


