
IR270-NIST | |
|---|---|
DigiKey Part Number | 1669-IR270-NIST-ND |
Manufacturer | |
Manufacturer Product Number | IR270-NIST |
Description | THERMO HANDHELD GUN -40-1202F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -40 ~ 1202°F (-40 ~ 650°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 1202°F (-40 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Pouch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,29000 € | 251,29 € |
| Unit Price without VAT: | 251,29000 € |
|---|---|
| Unit Price with VAT: | 299,03510 € |

