


IR260 | |
|---|---|
DigiKey Part Number | IR260-ND |
Manufacturer | |
Manufacturer Product Number | IR260 |
Description | THERMO HANDHELD GUN COMPACT |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Category | Display Type LCD |
Manufacturer FLIR Extech | Input Type Infrared |
Packaging Box | Features Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Part Status Obsolete | Battery Cell Size AA (2) |
Type Handheld, Gun | Includes Battery |
Temperature Display C°/F° |

