
IR250 | |
|---|---|
DigiKey Part Number | IR250-ND |
Manufacturer | |
Manufacturer Product Number | IR250 |
Description | THERMO HANDHELD GUN -4F-500F |
Customer Reference | |
Detailed Description | Handheld, Gun -4°F ~ 500°F (-20°C ~ 260°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -4°F ~ 500°F (-20°C ~ 260°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold, Laser Sight, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | - |

