
IR201A | |
|---|---|
DigiKey Part Number | IR201A-ND |
Manufacturer | |
Manufacturer Product Number | IR201A |
Description | THERMO HANDHELD -4F-518F IR |
Customer Reference | |
Detailed Description | Handheld -4°F ~ 518°F (-20°C ~ 270°C) Infrared Thermometer LCD C°/F° Auto Off, Hold, Laser Sight, Min/Max |
Category | Temperature Range -4°F ~ 518°F (-20°C ~ 270°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Obsolete | Features Auto Off, Hold, Laser Sight, Min/Max |
Type Handheld | Battery Cell Size AAA (2) |
Temperature Display C°/F° | Includes Battery, Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR400 | FLIR Extech | 2 | IR400-ND | 72,23000 € | Direct |


