
IM75-2 | |
|---|---|
DigiKey Part Number | 1669-IM75-2-ND |
Manufacturer | |
Manufacturer Product Number | IM75-2 |
Description | FLIR IM75-2 INSULATION & DMM COM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Resistance, Capacitance, Frequency Continuity Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.0 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V, CAT III 1000V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,80000 € | 661,80 € |
| Unit Price without VAT: | 661,80000 € |
|---|---|
| Unit Price with VAT: | 787,54200 € |

