
HDV-WTX2 | |
|---|---|
DigiKey Part Number | HDV-WTX2-ND |
Manufacturer | |
Manufacturer Product Number | HDV-WTX2 |
Description | 6MM WIRELESS ARTICULATING VIDEOS |
Customer Reference | |
Detailed Description | Specialized Camera Head for use with HDV600 VideoScope |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Camera Head | |
For Use With/Related Products | HDV600 VideoScope | |
Specifications | 6mm | |
Base Product Number |

