
EX840 | |
|---|---|
DigiKey Part Number | EX840-ND |
Manufacturer | |
Manufacturer Product Number | EX840 |
Description | CLAMP METER, AC/DC WITH CAT IV R |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Category | Type Current Meter, Clamp/Probe |
Manufacturer FLIR Extech | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Packaging Box | Ratings CAT III 1000V, CAT IV 600V |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX840A | FLIR Extech | 1 | 1669-EX840A-ND | 245,62000 € | MFR Recommended |


