Image for EX655-NIST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX655-NIST

DigiKey Part Number
EX655-NIST-ND
Manufacturer
Manufacturer Product Number
EX655-NIST
Description
CLAMP METER TRUE RMS 600A AC/DC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT II 1000V, CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A
Product Attributes
Filter Similar Products
Category
Type
Current Meter, Clamp/Probe
Manufacturer
FLIR Extech
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A
Series
Ratings
CAT II 1000V, CAT III 600V
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1316,12000 €316,12 €
Manufacturers Standard Package
Unit Price without VAT:316,12000 €
Unit Price with VAT:376,18280 €