
EX650 | |
|---|---|
DigiKey Part Number | EX650-ND |
Manufacturer | |
Manufacturer Product Number | EX650 |
Description | CLAMP METER TRUE RMS 600A AC W/N |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 1000V, CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance and Current to 600A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance and Current to 600A | |
Ratings | CAT II 1000V, CAT III 600V |


