
EX623 | |
|---|---|
DigiKey Part Number | EX623-ND |
Manufacturer | |
Manufacturer Product Number | EX623 |
Description | CLAMP METER AC/DC TRMS DUAL TYPE |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A | |
Ratings | CAT III 600V |


