
EX613 | |
|---|---|
DigiKey Part Number | EX613-ND |
Manufacturer | |
Manufacturer Product Number | EX613 |
Description | CLAMP METER, AC/DC TRMS DUAL TYP |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer FLIR Extech | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Packaging Box | Ratings CAT III 600V |

