EX570 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FLIR Extech
In Stock: 46
Unit Price: 201,37000 €
Datasheet
Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

EX570

DigiKey Part Number
EX570-ND
Manufacturer
Manufacturer Product Number
EX570
Description
MULTIMETER + IR
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD, Bar Graph
Display Count
40000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max, Relative
Ranging
Auto
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Case, Strap, Temperature Probe, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes