Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

EX530-NIST

DigiKey Part Number
EX530-NIST-ND
Manufacturer
Manufacturer Product Number
EX530-NIST
Description
MULTIMETER WITH NIST, EX530
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Box
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
5.0
Display Type
LCD
Display Count
40000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max, Relative
Ranging
Auto
Response
True RMS
Ratings
CAT IV 600V
Includes
Battery, Case, Probe, Strap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.