


EX520A | |
|---|---|
DigiKey Part Number | 1669-EX520A-ND |
Manufacturer | |
Manufacturer Product Number | EX520A |
Description | MULTIMETER, HEAVY DUTY WATERPROO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer FLIR Extech | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Backlight, Hold, Min/Max |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 600V |
Display Digits 3.83 | Includes Battery, Case |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |











