



EX503-NIST | |
|---|---|
DigiKey Part Number | EX503-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EX503-NIST |
Description | MULTIMETER WITH NIST, EX503 |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Relative |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer FLIR Extech | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Relative |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT IV 600V |
Display Digits 4.0 | Includes Battery, Case, Probe, Strap |
Display Type LCD | Base Product Number |

