



EX430 | |
|---|---|
DigiKey Part Number | EX430-ND |
Manufacturer | |
Manufacturer Product Number | EX430 |
Description | 11 FUNCTION TRUE RMS PROFESSIONA |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Backlight, Hold |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 4000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Backlight, Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 4.0 | Includes Battery, Temperature Probe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX430A | FLIR Extech | 12 | EX430A-ND | 97,66000 € | Direct |


