


EX430-NIST | |
|---|---|
DigiKey Part Number | EX430-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EX430-NIST |
Description | MULTIMETER WITH NIST EX430 |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 4000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Backlight, Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 4.0 | Includes Battery, Case, Probe, Strap |

