



EX365 | |
|---|---|
DigiKey Part Number | EX365-ND |
Manufacturer | |
Manufacturer Product Number | EX365 |
Description | INDUSTRIAL MULTIMETER TRUE RMS C |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 6000 |
Series | Function Voltage, Current, Resistance, Capacitance, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Backlight, Hold |
Style Handheld | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 4.0 | Includes Battery, Case, Probes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM66 | Teledyne FLIR Commercial Systems | 7 | DM66-ND | 157,63000 € | Similar |


