



EX363 | |
|---|---|
DigiKey Part Number | EX363-ND |
Manufacturer | |
Manufacturer Product Number | EX363 |
Description | HVAC MULTIMETER TRUE RMS CAT IV |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 6000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Backlight, Hold |
Style Handheld | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 4.0 | Includes Battery, Case, Probes |

