What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

EX363-NIST

DigiKey Part Number
EX363-NIST-ND
Manufacturer
Manufacturer Product Number
EX363-NIST
Description
HVAC MULTIMETER TRUE RMS CAT IV
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Count
6000
Manufacturer
FLIR Extech
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Battery Test, Continuity, Diode Test
Packaging
Box
Features
Auto Off, Backlight, Hold
Part Status
Obsolete
Ranging
Auto/Manual
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Includes
Battery, Case, Probes
Display Digits
4.0
Base Product Number
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.