EX320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FLIR Extech
In Stock: 10
Unit Price: 49,05000 €
Datasheet
Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

EX320

DigiKey Part Number
EX320-ND
Manufacturer
Manufacturer Product Number
EX320
Description
MULTIMETER W/NCV AUTORANGING
Customer Reference
Detailed Description
Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Box
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
2000
Function
Voltage, Current, Resistance
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Hold
Ranging
Auto
Response
-
Ratings
-
Includes
Battery, Case, Probes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes