
ET30B | |
|---|---|
DigiKey Part Number | ET30B-ND |
Manufacturer | |
Manufacturer Product Number | ET30B |
Description | VOLTAGE TESTER AC/DC |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC, DC Voltage 6 ~ 24V |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer FLIR Extech | Type Voltage Detector |
Series | Specifications Measures AC, DC Voltage 6 ~ 24V |
Packaging Box | Base Product Number |

