Voltage Detector Measures AC, DC Voltage 120 ~ 480VAC, 120 ~ 240VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET28B

DigiKey Part Number
ET28B-ND
Manufacturer
Manufacturer Product Number
ET28B
Description
VOLTAGE TESTER AC 480V
Customer Reference
Detailed Description
Voltage Detector Measures AC, DC Voltage 120 ~ 480VAC, 120 ~ 240VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
FLIR Extech
Type
Voltage Detector
Series
Specifications
Measures AC, DC Voltage 120 ~ 480VAC, 120 ~ 240VDC
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.