
EA15-NIST | |
|---|---|
DigiKey Part Number | EA15-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EA15-NIST |
Description | THERMO HANDHELD K W/ NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD C°/F°/K° Alarm, Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Auto Off, Backlight, Hold, Min/Max | |
Probe Type | J, K, T, E, R, S, N | |
Battery Cell Size | AAA (6) | |
Includes | Battery, Holder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,95000 € | 450,95 € |
| Unit Price without VAT: | 450,95000 € |
|---|---|
| Unit Price with VAT: | 536,63050 € |

