Handheld -58°F ~ 2372°F (-50°C ~ 1300°C) Probe Thermometer LCD, Dual C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA11A-NIST

DigiKey Part Number
EA11A-NIST-ND
Manufacturer
Manufacturer Product Number
EA11A-NIST
Description
THERMO HANDHELD -58F-2372F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld -58°F ~ 2372°F (-50°C ~ 1300°C) Probe Thermometer LCD, Dual C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD, Dual
Manufacturer
FLIR Extech
Input Type
Probe
Packaging
Box
Features
Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record
Part Status
Active
Probe Type
K
Type
Handheld
Battery Cell Size
AAA (6)
Temperature Display
C°/F°
Includes
Battery, Holder
Temperature Range
-58°F ~ 2372°F (-50°C ~ 1300°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1275,37000 €275,37 €
Manufacturers Standard Package
Unit Price without VAT:275,37000 €
Unit Price with VAT:327,69030 €