
DV50 | |
|---|---|
DigiKey Part Number | 1669-DV50-ND |
Manufacturer | |
Manufacturer Product Number | DV50 |
Description | TELESCOPING VOLTAGE DETECTOR (PL |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 600V Measures AC Voltage 6 ~ 1000VAC |
Datasheet | Datasheet |
Category | Type Voltage Detector |
Manufacturer FLIR Extech | Specifications Measures AC Voltage 6 ~ 1000VAC |
Packaging Bulk | Ratings CAT IV 600V |
Part Status Obsolete |

