
BR250-5 | |
|---|---|
DigiKey Part Number | 1669-BR250-5-ND |
Manufacturer | |
Manufacturer Product Number | BR250-5 |
Description | VIDEO BORESCOPE, 5.2MM CAMERA HE |
Customer Reference | |
Detailed Description | Video Inspection System 3.5" Color TFT LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED (6) | |
Display Style | 3.5" Color TFT LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,00000 € | 321,00 € |
| Unit Price without VAT: | 321,00000 € |
|---|---|
| Unit Price with VAT: | 381,99000 € |

