
BR200-EXT | |
|---|---|
DigiKey Part Number | BR200-EXT-ND |
Manufacturer | |
Manufacturer Product Number | BR200-EXT |
Description | BOROSCOPE EXTENSION CABLE (38") |
Customer Reference | |
Detailed Description | Specialized Extension Cable for use with BR200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Extension Cable | |
For Use With/Related Products | BR200 | |
Specifications | 950mm |

