
BR-9CAM | |
|---|---|
DigiKey Part Number | BR-9CAM-ND |
Manufacturer | |
Manufacturer Product Number | BR-9CAM |
Description | 9MM BORESCOPE CAMERA TIP |
Customer Reference | |
Detailed Description | Specialized Camera Head for use with BR100, BR150, BR200, BR250 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Camera Head | |
For Use With/Related Products | BR100, BR150, BR200, BR250 | |
Specifications | 9mm |

