
AUT80 | |
|---|---|
DigiKey Part Number | 1669-AUT80-ND |
Manufacturer | |
Manufacturer Product Number | AUT80 |
Description | CURRENT TESTER ELECT SYST 80A |
Customer Reference | |
Detailed Description | Electrical Systems Current Tester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Current Tester | |
For Use With/Related Products | Electrical Systems | |
Specifications | DC Voltage and Current | |
Weight | - |

