
881616 | |
|---|---|
DigiKey Part Number | 881616-ND |
Manufacturer | |
Manufacturer Product Number | 881616 |
Description | GRILL PROBE W/MAGNET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) K-Type Thermocouple -40 ~ 482°F (-40 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer FLIR Extech | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Box | Probe Temperature Range -40 ~ 482°F (-40 ~ 250°C) |
Part Status Active | Cable Length 72.000" (1828.80mm) |
Type K-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 € | 143,63 € |
| Unit Price without VAT: | 143,63000 € |
|---|---|
| Unit Price with VAT: | 170,91970 € |

