
871515 | |
|---|---|
DigiKey Part Number | 871515-ND |
Manufacturer | |
Manufacturer Product Number | 871515 |
Description | PROBE, TEMPERATURE, K GENERAL PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39.000" (990.60mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer FLIR Extech | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Box | Cable Length 39.000" (990.60mm) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 4.000" (101.60mm) |
Tip Type Immersion / Penetration, Rounded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

