
850188 | |
|---|---|
DigiKey Part Number | 850188-ND |
Manufacturer | |
Manufacturer Product Number | 850188 |
Description | PROBE, TEMPERATURE, THERMISTOR, |
Customer Reference | |
Detailed Description | Thermistor Immersion / Penetration, Rounded 32 ~ 149°F (0 ~ 65°C) |
Datasheet | Datasheet |
Category | Type Thermistor |
Manufacturer FLIR Extech | Tip Type Immersion / Penetration, Rounded |
Packaging Box | Probe Temperature Range 32 ~ 149°F (0 ~ 65°C) |
Part Status Obsolete | Probe Material Stainless Steel |

