
850187 | |
|---|---|
DigiKey Part Number | 850187-ND |
Manufacturer | |
Manufacturer Product Number | 850187 |
Description | PROBE, TEMPERATURE, RTD GENERAL |
Customer Reference | |
Detailed Description | Temperature Probe RTD -40 ~ 932°F (-40 ~ 500°C) |
Datasheet | Datasheet |
Category | Type Temperature Probe |
Manufacturer FLIR Extech | Tip Type RTD |
Packaging Box | Probe Temperature Range -40 ~ 932°F (-40 ~ 500°C) |
Part Status Obsolete | Probe Material Stainless Steel |

