
850186 | |
|---|---|
DigiKey Part Number | 850186-ND |
Manufacturer | |
Manufacturer Product Number | 850186 |
Description | PROBE, TEMPERATURE, RTD SURFACE |
Customer Reference | |
Detailed Description | Temperature Probe RTD -40 ~ 482°F (-40 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer FLIR Extech | Tip Type RTD |
Packaging Box | Probe Temperature Range -40 ~ 482°F (-40 ~ 250°C) |
Part Status Obsolete | Probe Material Stainless Steel |
Type Temperature Probe |

