
850185 | |
|---|---|
DigiKey Part Number | 850185-ND |
Manufacturer | |
Manufacturer Product Number | 850185 |
Description | PROBE, TEMPERATURE, RTD GENERAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe RTD -40 ~ 428°F (-40 ~ 220°C) |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer FLIR Extech | Tip Type RTD |
Packaging Box | Probe Temperature Range -40 ~ 428°F (-40 ~ 220°C) |
Part Status Active | Probe Material Stainless Steel |
Type Temperature Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,18000 € | 61,18 € |
| Unit Price without VAT: | 61,18000 € |
|---|---|
| Unit Price with VAT: | 72,80420 € |

