Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48VFL13

DigiKey Part Number
48VFL13-ND
Manufacturer
Manufacturer Product Number
48VFL13
Description
CONTROL TEMP ANLG OUT 90-264V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
Input Range
-270°C ~ 1800°C
Output Type
Analog
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
90 ~ 264VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP63 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1240,11000 €240,11 €
Manufacturers Standard Package
Unit Price without VAT:240,11000 €
Unit Price with VAT:285,73090 €