
461920-NIST | |
|---|---|
DigiKey Part Number | 461920-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 461920-NIST |
Description | TACHOMETER ROTATING SYSTEMS NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotating Systems Tachometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Tachometer | |
For Use With/Related Products | Rotating Systems | |
Weight | 0.333 lb (151.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,08000 € | 268,08 € |
| Unit Price without VAT: | 268,08000 € |
|---|---|
| Unit Price with VAT: | 319,01520 € |

