
461893-NIST | |
|---|---|
DigiKey Part Number | 461893-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 461893-NIST |
Description | TACHOMETER ROTATING SYSTEMS |
Customer Reference | |
Detailed Description | Rotating Systems Tachometer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Tachometer | |
For Use With/Related Products | Rotating Systems | |
Weight | 0.551 lb (249.93 g) |

