
461825 | |
|---|---|
DigiKey Part Number | 461825-ND |
Manufacturer | |
Manufacturer Product Number | 461825 |
Description | STROBOSCOPE/TACHOMETER ROT SYST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotating Systems Tachometer and Stroboscope |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Tachometer and Stroboscope | |
For Use With/Related Products | Rotating Systems | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,20000 € | 369,20 € |
| Unit Price without VAT: | 369,20000 € |
|---|---|
| Unit Price with VAT: | 439,34800 € |

