
42570-NISTL | |
|---|---|
DigiKey Part Number | 42570-NISTL-ND |
Manufacturer | |
Manufacturer Product Number | 42570-NISTL |
Description | THERMO HANDHELD GUN LIMITED NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared; Thermocouple Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Input Type Infrared; Thermocouple |
Packaging Box | Features Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Part Status Active | Probe Type K |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Case, Software, Tripod, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,32000 € | 649,32 € |
| Unit Price without VAT: | 649,32000 € |
|---|---|
| Unit Price with VAT: | 772,69080 € |

