
42545 | |
|---|---|
DigiKey Part Number | 42545-ND |
Manufacturer | |
Manufacturer Product Number | 42545 |
Description | THERMO HANDHELD GUN -58F-1832F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -58°F ~ 1832°F (-50°C ~ 1000°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58°F ~ 1832°F (-50°C ~ 1000°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,99000 € | 351,99 € |
| Unit Price without VAT: | 351,99000 € |
|---|---|
| Unit Price with VAT: | 418,86810 € |

