
42545-NIST | |
|---|---|
DigiKey Part Number | 42545-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 42545-NIST |
Description | THERMO HANDHELD GUN -58F-1832F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -58°F ~ 1832°F (-50°C ~ 1000°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Temperature Range -58°F ~ 1832°F (-50°C ~ 1000°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Active | Features Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,34000 € | 513,34 € |
| Unit Price without VAT: | 513,34000 € |
|---|---|
| Unit Price with VAT: | 610,87460 € |

