
42540-NIST | |
|---|---|
DigiKey Part Number | 42540-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 42540-NIST |
Description | THERMO HANDHELD GUN -58F-1400F |
Customer Reference | |
Detailed Description | Handheld, Gun -58°F ~ 1400°F (-50°C ~ 760°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Category | Temperature Range -58°F ~ 1400°F (-50°C ~ 760°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Obsolete | Features Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Case |

